Filter Your Search
1 - 10 of 864 results
|
HW-02-12-FM-S-325-SM
Samtec Inc
|
$0.4400 | Yes | Yes | Active | 2 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.325 inch | 0.2 inch | SAMTEC INC | compliant | |||||
|
HW-02-12-FM-S-375-SM
Samtec Inc
|
$0.4400 | Yes | Yes | Active | 2 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.375 inch | 0.2 inch | SAMTEC INC | compliant | |||||
|
HW-02-12-FM-S-475-SM
Samtec Inc
|
$0.4400 | Yes | Yes | Active | 2 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.475 inch | 0.2 inch | SAMTEC INC | compliant | |||||
|
HW-02-12-FM-S-775-SM
Samtec Inc
|
$0.4400 | Yes | Yes | Active | 2 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.775 inch | 0.2 inch | SAMTEC INC | compliant | |||||
|
HW-02-12-FM-S-875-SM
Samtec Inc
|
$0.4400 | Yes | Yes | Active | 2 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.875 inch | 0.2 inch | SAMTEC INC | compliant | |||||
|
HW-02-12-FM-S-290-SM
Samtec Inc
|
$0.4400 | Yes | Yes | Active | 2 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.29 inch | 0.2 inch | SAMTEC INC | compliant | |||||
|
HW-02-12-FM-S-575-SM
Samtec Inc
|
$0.4400 | Yes | Yes | Active | 2 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.575 inch | 0.2 inch | SAMTEC INC | compliant | |||||
|
HW-02-12-FM-S-675-SM
Samtec Inc
|
$0.4400 | Yes | Yes | Active | 2 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.675 inch | 0.2 inch | SAMTEC INC | compliant | |||||
|
12FMN-BMT-A-TF(LF)(SN)
JST Manufacturing
|
$0.5018 | Yes | Yes | Active | 12 | 1 | 1 mm | FEMALE | BOARD | TIN OVER COPPER | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | ROHS COMPLIANT | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||
|
12FMN-SMT-A-TF(LF)(SN)
JST Manufacturing
|
$0.5871 | Yes | Yes | Active | 12 | 1 | 1 mm | FEMALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | FFC/FPC CONNECTOR | SIDE ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | ROHS COMPLIANT | EAR99 | JST (JAPAN SOLDERLESS TERMINALS) |