Filter Your Search
1 - 10 of 180 results
|
VFTDRIA50V5T10.000MHZ
CTS Corporation
|
Check for Price | Active | 10 MHz | 0.0005 % | 0.002 PPM/YEAR | 10 KOHM, 15 pF | 5 V | TTL | 4 V | NO | 0.005 ppm | 1.2 W | 5V | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 16.35mm | CTS CORP | unknown | Clock | |||||||
|
VFTDREA50V5S10.000MHZ
CTS Corporation
|
Check for Price | Active | 10 MHz | 0.0005 % | 10 kHz | 0.002 PPM/YEAR | 50 Ω | 5 V | SINE | 4 V | NO | 0.005 ppm | 1.2 W | 1.416 V | 5V | -150 dBc/Hz | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 16.35mm | CTS CORP | unknown | Sine | ||||
|
VFTDRED20V5S5.000MHZ
CTS Corporation
|
Check for Price | Active | 5 MHz | 0.0002 % | 10 kHz | 0.002 PPM/YEAR | 50 Ω | 5 V | SINE | 4 V | NO | 0.005 ppm | 1.2 W | 1.416 V | 5V | -150 dBc/Hz | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 16.35mm | CTS CORP | unknown | Sine | |||
|
VFTDRID20V5T12.800MHZ
CTS Corporation
|
Check for Price | Active | 12.8 MHz | 0.0002 % | 0.002 PPM/YEAR | 10 KOHM, 15 pF | 5 V | TTL | 4 V | NO | 0.005 ppm | 1.2 W | 5V | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 16.35mm | CTS CORP | unknown | Clock | ||||||
|
VFTDRIC50V5S5.000MHZ
CTS Corporation
|
Check for Price | Active | 5 MHz | 0.0005 % | 10 kHz | 0.002 PPM/YEAR | 50 Ω | 5 V | SINE | 4 V | NO | 0.005 ppm | 1.2 W | 1.416 V | 5V | -150 dBc/Hz | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 16.35mm | CTS CORP | unknown | Sine | ||||
|
VFTDRIB10V5T5.000MHZ
CTS Corporation
|
Check for Price | Active | 5 MHz | 0.0001 % | 0.002 PPM/YEAR | 10 KOHM, 15 pF | 5 V | TTL | 4 V | NO | 0.005 ppm | 1.2 W | 5V | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 16.35mm | CTS CORP | unknown | Clock | ||||||
|
VFTDRIE10V5T5.000MHZ
CTS Corporation
|
Check for Price | Active | 5 MHz | 0.0001 % | 0.002 PPM/YEAR | 10 KOHM, 15 pF | 5 V | TTL | 4 V | NO | 0.005 ppm | 1.2 W | 5V | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 16.35mm | CTS CORP | unknown | Clock | ||||||
|
VFTDREE20V5T12.800MHZ
CTS Corporation
|
Check for Price | Active | 12.8 MHz | 0.0002 % | 0.002 PPM/YEAR | 10 KOHM, 15 pF | 5 V | TTL | 4 V | NO | 0.005 ppm | 1.2 W | 5V | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 16.35mm | CTS CORP | unknown | Clock | ||||||
|
VFTDRIB10V5S5.000MHZ
CTS Corporation
|
Check for Price | Active | 5 MHz | 0.0001 % | 10 kHz | 0.002 PPM/YEAR | 50 Ω | 5 V | SINE | 4 V | NO | 0.005 ppm | 1.2 W | 1.416 V | 5V | -150 dBc/Hz | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 16.35mm | CTS CORP | unknown | Sine | |||
|
VFTDREA10V5T5.000MHZ
CTS Corporation
|
Check for Price | Active | 5 MHz | 0.0001 % | 0.002 PPM/YEAR | 10 KOHM, 15 pF | 5 V | TTL | 4 V | NO | 0.005 ppm | 1.2 W | 5V | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 35.4mm x 26.7mm x 16.35mm | CTS CORP | unknown | Clock |