Filter Your Search
1 - 10 of 29 results
|
0ACA-9300-TE
Bel Fuse
|
$0.4170 | Yes | Active | 72 V | 30 A | ELECTRIC FUSE | 900 J | 500 A | 60 s | CUL; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.6 mm | 2.6 mm | 6.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | |||
|
0ACA-9250-TE
Bel Fuse
|
$0.4407 | Yes | Active | 72 V | 25 A | ELECTRIC FUSE | 400 J | 500 A | 60 s | CUL; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.6 mm | 2.6 mm | 6.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | |||
|
0ACA-9400-TE
Bel Fuse
|
$0.7409 | Yes | Active | 63 V | 40 A | ELECTRIC FUSE | 1600 J | 500 A | 60 s | CUL; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.6 mm | 2.6 mm | 6.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | |||
|
0ACA-9200-TE
Bel Fuse
|
$0.8804 | Yes | Active | 72 V | 20 A | ELECTRIC FUSE | 210 J | 500 A | 60 s | CUL; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.6 mm | 2.6 mm | 6.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | |||
|
0ACG-3150-TE
Bel Fuse
|
$1.3414 | Yes | Active | 350 V | 500 V | 3.15 A | ELECTRIC FUSE | 3 J | 100 A | 1 s | CUL; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 11.2 mm | BEL FUSE INC | unknown | ||||
|
0ACG-2500-TE
Bel Fuse
|
$1.3622 | Yes | Active | 350 V | 500 V | 2.5 A | ELECTRIC FUSE | 2 J | 100 A | 1 s | CUL; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 11.2 mm | BEL FUSE INC | unknown | ||||
|
0ACG-1250-TE
Bel Fuse
|
$1.3717 | Yes | Active | 350 V | 500 V | 1.25 A | ELECTRIC FUSE | 100 A | 1 s | CUL; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 11.2 mm | BEL FUSE INC | unknown | |||||
|
0ACG-1000-TE
Bel Fuse
|
$1.4711 | Yes | Active | 350 V | 500 V | 1 A | ELECTRIC FUSE | 100 A | 1 s | CUL; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 11.2 mm | BEL FUSE INC | unknown | |||||
|
0ACG-4000-TE
Bel Fuse
|
$1.5307 | Yes | Active | 350 V | 450 V | 4 A | ELECTRIC FUSE | 5 J | 100 A | 1 s | CUL; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 11.2 mm | BEL FUSE INC | unknown | Bel Circuit Protection | |||
|
0ACG-5000-TE
Bel Fuse
|
$1.5591 | Yes | Active | 350 V | 450 V | 5 A | ELECTRIC FUSE | 11 J | 100 A | 1 s | CUL; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 11.2 mm | BEL FUSE INC | unknown |