Filter Your Search
1 - 10 of 10 results
|
K9F1208U0B-JIB0T00
Samsung Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 536.8709 Mbit | 8 | 16K | 64MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 4K | 64000000 | 67.1089 M | 512 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | R-PBGA-B63 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
0T00167
Western Digital Corp
|
Check for Price | Active | WESTERN DIGITAL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K9F5608R0D-JIB0T00
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 1.8 V | 35 ns | FLASH | YES | NO | 2K | 32000000 | 33.5544 M | 512 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | R-PBGA-B63 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
K9K1208Q0C-HIB0T00
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 16K | 64MX8 | 1.8 V | 55 ns | FLASH | YES | NO | 4K | 64000000 | 67.1089 M | 512 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | R-PBGA-B63 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
0T00159
Western Digital Corp
|
Check for Price | Active | WESTERN DIGITAL CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K9F1G08U0B-PIB0T00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 20 ns | FLASH | YES | NO | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 2.7 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 | ||||||||
|
KM29W8000T000000
Samsung Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 45 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, | unknown | EAR99 | 8542.32.00.51 | TSOP2 | 44 | |||||||||||||||||||||
|
K9F5608U0C-JIB0T00
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 2K | 32000000 | 33.5544 M | 512 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | R-PBGA-B63 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | FBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA63,10X12,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
K9F1208U0C-PCB0T00
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 8 | 16K | 64MX8 | 30 ns | FLASH | YES | NO | 4K | 64000000 | 67.1089 M | 512 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | e6 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
K9HCG08U1M-PCB0T00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | FLASH | WD-MAX | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | 2 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12.4 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1, | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 48 |