Parametric results for: 0mhz-33 under Electric Fuses

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: 0mh
Select parts from the table below to compare.
Compare
Compare
32530MHXP
Littelfuse Inc
Check for Price Yes Yes Active 125 V 125 V 30 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 600 A 1690 J 400 A CE; CSA; KTL; PSE; UL e3 125 °C -55 °C THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 32.72 mm 6.99 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99 8536.10.00.40
32630MHXP
Littelfuse Inc
Check for Price Yes Yes Active 125 V 125 V 30 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 600 A 1690 J 400 A CE; CSA; KTL; PSE; UL e3 125 °C -55 °C INLINE/HOLDER BULK NO Matte Tin (Sn) END CAP 31.75 mm 6.35 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99
32610MHXP
Littelfuse Inc
Check for Price Yes Yes Active 250 V 10 A TIME LAG ELECTRIC FUSE 137 J 400 A CE; CSA; KTL; PSE; UL e3 125 °C -55 °C INLINE/HOLDER BULK NO Matte Tin (Sn) END CAP 31.75 mm 6.35 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99
32510MHXP
Littelfuse Inc
Check for Price Yes Yes Active 250 V 10 A TIME LAG ELECTRIC FUSE 137 J 400 A CE; CSA; KTL; PSE; UL e3 125 °C -55 °C THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 32.72 mm 6.99 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99 8536.10.00.40
32620MHXP
Littelfuse Inc
Check for Price Yes Yes Active 250 V 60 V 20 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 60 VDC: 500 A 575 J 400 A CE; CSA; KTL; PSE; UL e3 125 °C -55 °C INLINE/HOLDER BULK NO Matte Tin (Sn) END CAP 31.75 mm 6.35 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99
32520MHXP
Littelfuse Inc
Check for Price Yes Yes Active 250 V 60 V 20 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 60 VDC: 500 A 575 J 400 A CE; CSA; KTL; PSE; UL e3 125 °C -55 °C THROUGH HOLE BULK NO Matte Tin (Sn) PIN WIRE 32.72 mm 6.99 mm LITTELFUSE INC ROHS COMPLIANT unknown EAR99 8536.10.00.40