Parametric results for: 0l33r under Electric Fuses

Filter Your Search

1 - 10 of 15 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 0l3
Select parts from the table below to compare.
Compare
Compare
0680L3000-05
Bel Fuse
$0.3199 Yes Active 125 V 125 V 3 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 100 A 13 J 50 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 13 INCH YES Silver (Ag) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC not_compliant EAR99 BelFuse
0680L3500-05
Bel Fuse
$0.3271 Yes Active 125 V 125 V 3.5 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 100 A 18 J 50 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 13 INCH YES Silver (Ag) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC compliant EAR99 BelFuse
0680L3500-01
Bel Fuse
$0.3878 Yes Active 125 V 125 V 3.5 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 100 A 18 J 50 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC not_compliant EAR99
0680L3000-01
Bel Fuse
$0.5145 Yes Active 125 V 125 V 3 A SLOW ELECTRIC FUSE INTERRUPTING CURRENT-MAX(DC): 100A, PRE ... more 13 J 50 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC not_compliant EAR99 8536.10.00.40
0680L3000-11
Bel Fuse
$0.5557 Yes Active 125 V 125 V 3 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 100 A 13 J 50 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Gold (Au) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC compliant EAR99
0680L3500-11
Bel Fuse
$0.5631 Yes Active 125 V 125 V 3.5 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 100 A 18 J 50 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Gold (Au) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC compliant EAR99
0680L3000-21
Bel Fuse
$0.6334 Yes Active 125 V 125 V 3 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 100 A 13 J 50 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Palladium (Pd) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC compliant EAR99
0680L3500-21
Bel Fuse
$0.6408 Yes Active 125 V 125 V 3.5 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 100 A 18 J 50 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Palladium (Pd) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC compliant EAR99 BelFuse
0680L3000-25
Bel Fuse
Check for Price Yes Active 125 V 125 V 3 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 100 A 13 J 50 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 13 INCH YES Palladium (Pd) WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC compliant EAR99
ITV9550L3030MR
Littelfuse Inc
Check for Price Yes Active 85 V 30 A ELECTRIC FUSE 80 A CUL; TUV; UL 65 °C -10 °C SURFACE MOUNT TR, 13 INCH YES WRAPAROUND 5 mm 2 mm 9.5 mm LITTELFUSE INC unknown LITTELFUSE