Filter Your Search
1 - 6 of 6 results
|
0680L2000-05
Bel Fuse
|
$0.3875 | Yes | Active | 125 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 6 J | 50 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | SILVER OVER NICKEL | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | not_compliant | EAR99 | Bel Circuit Protection | ||
|
0680L2000-11
Bel Fuse
|
$0.5557 | Yes | Active | 125 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 6 J | 50 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Gold (Au) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection | ||
|
0680L2000-01
Bel Fuse
|
$0.5616 | Yes | Active | 125 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 6 J | 50 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | not_compliant | EAR99 | Bel Circuit Protection | ||
|
0680L2000-21
Bel Fuse
|
$0.6334 | Yes | Active | 125 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 6 J | 50 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Palladium (Pd) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection | ||
|
0680L2000-25
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 6 J | 50 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Palladium (Pd) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection | ||
|
0680L2000-15
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 125 V | 2 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 6 J | 50 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Gold (Au) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection |