Filter Your Search
1 - 6 of 6 results
|
0680H9120-05
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 125 V | 12 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 500 A | 141 J | 50 A | AEC-Q200; CUL; CE; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||
|
0680H9150-05
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 125 V | 15 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 500 A | 207 J | 50 A | AEC-Q200; CUL; CE; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | BelFuse | ||
|
0680H9100-01
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 125 V | 10 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 500 A | 98 J | 50 A | AEC-Q200; CUL; CE; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | BelFuse | ||
|
0680H9120-01
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 125 V | 12 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 500 A | 141 J | 50 A | AEC-Q200; CUL; CE; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||
|
0680H9150-01
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 125 V | 15 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 500 A | 207 J | 50 A | AEC-Q200; CUL; CE; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||
|
0680H9100-05
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 125 V | 10 A | SLOW | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 500 A | 98 J | 50 A | AEC-Q200; CUL; CE; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | BelFuse |