Filter Your Search
1 - 10 of 24 results
|
V5C010EB3
Honeywell Sensing and Control
|
$1.4067 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 11A@250VAC | .5A@125VDC | 11 A | 250 V | 1.96 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||
|
V5D030EB1G
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 10A@250VAC | 10 A | 250 V | 0.29 N | 6.4 mm | PANEL MOUNT | 8.8 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
V5C030EB
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 10A@250VAC | 10 A | 250 V | 1.96 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | QUICK CONNECT | 10.3 mm | 19.3 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
V5C010EB3H
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 11A@250VAC | .5A@125VDC | 11 A | 250 V | 1.18 N | 3.2 mm | PANEL MOUNT | 4.4 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
V5C020EB
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 10A@250VAC | 10 A | 250 V | 1.96 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
V5C020EB3C
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 11A@250VAC | .5A@125VDC | 11 A | 250 V | 1.18 N | 3.2 mm | PANEL MOUNT | 4.4 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
V5C010EB3D
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER LEVER | 10A@250VAC | .5A@125VDC | 10 A | 250 V | 3.35 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
V5D020EB
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 10A@250VAC | 10 A | 250 V | 0.98 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||
|
V5C010EB
Honeywell Sensing and Control
|
Check for Price | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 10A@250VAC | 10 A | 250 V | 1.96 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 12.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||
|
V5D010EB
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 10A@250VAC | 10 A | 250 V | 0.98 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 12.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |