Filter Your Search
1 - 1 of 1 results
|
0E7240HT
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 10.1A@125VAC | 10.1 A | 125 V | 0.66 N | 6.99 mm | -40 °C | 85 °C | PANEL MOUNT | 9.53 mm | SPLASH PROOF | NO | SCREW | 9.78 mm | 22.99 mm | 23.24 mm | THE CHERRY CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |