Parametric results for: 0e1950h0 under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0e1950h0
Select parts from the table below to compare.
Compare
Compare
0E1950H0
ZF Friedrichshafen AG
Check for Price Yes Active 6000 Cycle(s) SNAP ACTING/LIMIT SWITCH PLUNGER 0.75HP@125VAC 15A@250VAC 15 A 250 V 1.2788 N -40 °C 105 °C PANEL MOUNT STAINLESS STEEL SILVER CADMIUM OXIDE SNAP ACTION SILVER CADMIUM OXIDE PHENOLIC 0.283 inch NO QUICK CONNECT 16.3576 mm 28.575 mm 46.0502 mm ZF FRIEDRICHSHAFEN AG compliant
0E1950H0
The Cherry Corporation
Check for Price Yes Transferred 6000 Cycle(s) SNAP ACTING/LIMIT SWITCH PLUNGER 0.75HP@125VAC 15A@250VAC 15 A 250 V 1.2788 N -40 °C 105 °C PANEL MOUNT STAINLESS STEEL SILVER CADMIUM OXIDE SNAP ACTION SILVER CADMIUM OXIDE PHENOLIC 0.283 inch NO QUICK CONNECT 16.3576 mm 28.575 mm 46.0502 mm THE CHERRY CORP compliant EAR99 8536.50.70.00