Filter Your Search
1 - 10 of 14 results
|
0AKSBK400-BA
Bel Fuse
|
$31.2364 | Yes | Active | 500 V | 400 A | ELECTRIC FUSE | 50 kA | e3 | 105 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 36.3 mm | 31.35 mm | 48.8 mm | BEL FUSE INC | compliant | |||||||
|
0AKSBK450-BA
Bel Fuse
|
$36.3117 | Yes | Active | 500 V | 450 A | ELECTRIC FUSE | 50 kA | e3 | 105 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 36.3 mm | 31.35 mm | 48.8 mm | BEL FUSE INC | compliant | |||||||
|
0ALABK150-BA
Bel Fuse
|
$49.9808 | Yes | Active | 1 kV | 150 A | FAST | ELECTRIC FUSE | 50 kA | CE; UKCA | e3 | 100 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 36.3 mm | 24 mm | 117 mm | BEL FUSE INC | compliant | EAR99 | ||||
|
0ALABK200-BA
Bel Fuse
|
$55.1495 | Yes | Active | 1 kV | 200 A | FAST | ELECTRIC FUSE | 50 kA | CE; UKCA | e3 | 100 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 36.3 mm | 24 mm | 117 mm | BEL FUSE INC | compliant | EAR99 | ||||
|
0ALABK160-BA
Bel Fuse
|
$55.1495 | Yes | Active | 1 kV | 160 A | FAST | ELECTRIC FUSE | 50 kA | CE; UKCA | e3 | 100 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 36.3 mm | 24 mm | 117 mm | BEL FUSE INC | compliant | EAR99 | ||||
|
0AKSBK500-BA
Bel Fuse
|
$55.2291 | Yes | Active | 500 V | 500 A | ELECTRIC FUSE | 50 kA | e3 | 105 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 36.3 mm | 31.35 mm | 48.8 mm | BEL FUSE INC | compliant | |||||||
|
0ALABK250-BA
Bel Fuse
|
$67.2743 | Yes | Active | 1 kV | 250 A | FAST | ELECTRIC FUSE | 50 kA | CE; UKCA | e3 | 100 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 36.3 mm | 24 mm | 117 mm | BEL FUSE INC | compliant | EAR99 | ||||
|
0AKK-K250-BA
Bel Fuse
|
$77.2384 | Yes | Active | 1 kV | 250 A | FAST | ELECTRIC FUSE | 9600 J | 50 kA | CE; CUL; UKCA; UL | e3 | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 45 mm | 25.3 mm | 74 mm | BEL FUSE INC | compliant | BelFuse | |||
|
0AKHBK350-BA
Bel Fuse
|
$89.9158 | Yes | Active | 1 kV | 350 A | FAST | ELECTRIC FUSE | 21600 J | 50 kA | CE; CUL; UKCA; UL | e3 | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 47 mm | 48 mm | 71.8 mm | BEL FUSE INC | compliant | BelFuse | |||||
|
0AKK-K300-BA
Bel Fuse
|
$91.6567 | Yes | Active | 1 kV | 300 A | FAST | ELECTRIC FUSE | 17000 J | 50 kA | CE; CUL; UKCA; UL | e3 | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | TIN | TAB/BLADE | 45 mm | 25.3 mm | 74 mm | BEL FUSE INC | compliant | BelFuse |