Parametric results for: 0adkc9160-be under Electric Fuses

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 0adkc9160be
Select parts from the table below to compare.
Compare
Part Number
0ADKC9160-BE
Bel Fuse
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Rated Voltage(AC)
Rated Voltage(DC)
Rated Current
Blow Characteristic
Circuit Protection Type
Joule Integral-Nom
Pre-arcing Time-Min
Rated Breaking Capacity
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Fuse Size
Mounting Feature
Packing Method
Surface Mount
Terminal Shape
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
Yes Active 600 V 500 V 16 A TIME DELAY ELECTRIC FUSE 1024 J 10 ms 200 A CUL; TUV; UL 125 °C -40 °C 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5.2 mm BEL FUSE INC compliant BelFuse
Compare
0ADKC9160-BE
Bel Fuse
$1.0239 Yes Active 600 V 500 V 16 A TIME DELAY ELECTRIC FUSE 1024 J 10 ms 200 A CUL; TUV; UL 125 °C -40 °C 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5.2 mm BEL FUSE INC compliant BelFuse