Filter Your Search
1 - 1 of 1 results
|
0ZCG0125FF2C
Bel Fuse
|
Check for Price | Yes | Active | 50 mΩ | 800 mW | PTC RESETTABLE FUSE | RMIN AT 23 DEG CEL | SURFACE MOUNT | YES | TEMPERATURE SENSING | 6 V | e3 | AEC-Q200; CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | MATTE TIN | DUAL ENDED | WRAPAROUND | 550 µm | 4.73 mm | 3.41 mm | BEL FUSE INC | CHIP | compliant | Bel Circuit Protection | SMT |