Parametric results for: 0ZCC0110BF2B under Non-linear Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0zcc0110bf2b
Select parts from the table below to compare.
Compare
Compare
0ZCC0110BF2B
Bel Fuse
Check for Price Yes Obsolete 200 mΩ 1 W PTC THERMISTOR RMIN-RMAX(RI-R1) OHMS:0.06-0.2AT 23 DEF CEL SURFACE MOUNT YES TEMPERATURE SENSING 24 V e3 TUV, UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) DUAL ENDED WRAPAROUND 1.3 mm 4.73 mm 3.41 mm BEL FUSE INC CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.40.80.70