Filter Your Search
1 - 2 of 2 results
|
0RCB-60TV8LG
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 1 | NO | YES | WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 45 W | R-XDMA-P8 | 60 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 58.41 mm | 10.05 mm | BEL FUSE INC | 1/8 BRICK PACKAGE-8 | compliant | EAR99 | ||
|
0RCB-60TV8L
Bel Fuse
|
Check for Price | Yes | Active | 48 V | 1.8 V | 75 V | 36 V | 1.44 V | 1.98 V | 1 | NO | YES | WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 45 W | R-XDMA-P8 | 60 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 58.41 mm | 10.05 mm | BEL FUSE INC | , | compliant | EAR99 |