Filter Your Search
1 - 10 of 12 results
|
0680L9120-05
Bel Fuse
|
$0.2131 | Yes | Active | 75 V | 50 V | 12 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 500 A | 244 J | 100 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection | ||
|
0680L9100-05
Bel Fuse
|
$0.2213 | Yes | Active | 75 V | 50 V | 10 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 500 A | 170 J | 100 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | not_compliant | EAR99 | Bel Circuit Protection | ||
|
0680L9100-01
Bel Fuse
|
$0.5127 | Yes | Active | 75 V | 50 V | 10 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 500 A | 170 J | 100 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | not_compliant | EAR99 | Bel Circuit Protection | ||
|
0680L9100-11
Bel Fuse
|
$0.5722 | Yes | Active | 75 V | 50 V | 10 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 500 A | 170 J | 100 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Gold (Au) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection | ||
|
0680L9120-11
Bel Fuse
|
$0.5722 | Yes | Active | 75 V | 50 V | 12 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 500 A | 244 J | 100 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Gold (Au) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection | ||
|
0680L9120-01
Bel Fuse
|
$0.5911 | Yes | Active | 75 V | 50 V | 12 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 500 A | 244 J | 100 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | not_compliant | EAR99 | Bel Circuit Protection | ||
|
0680L9100-21
Bel Fuse
|
$0.6509 | Yes | Active | 75 V | 50 V | 10 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 500 A | 170 J | 100 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Palladium (Pd) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection | ||
|
0680L9120-21
Bel Fuse
|
$0.6509 | Yes | Active | 75 V | 50 V | 12 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 500 A | 244 J | 100 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Palladium (Pd) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection | ||
|
0680L9100-25
Bel Fuse
|
Check for Price | Active | ELECTRIC FUSE | e4 | Palladium (Pd) | BEL FUSE INC | compliant | EAR99 | |||||||||||||||||||||||
|
0680L9120-15
Bel Fuse
|
Check for Price | Yes | Active | 75 V | 50 V | 12 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 75 VDC: 500 A | 244 J | 100 A | 10 ms | CUL; TUV; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | Gold (Au) | WRAPAROUND | 2.54 mm | 2.54 mm | 6.1 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection |