Filter Your Search
1 - 10 of 3,412 results
|
RC0J227M6L07KVR
Samwha Electronics
|
$0.0621 | Yes | Yes | Active | 220 µF | 6.3 V | 86 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.27 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 7.7 mm | 6.6 mm | 6.6 mm | SAMWHA CAPACITOR GROUP | , 2626 | compliant | EAR99 | ||||||||||
|
CM0J227M6L006VR
Samwha Electronics
|
$0.0683 | Yes | Yes | Active | 220 µF | 6.3 V | 120 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.86 µA | 0.26 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | TIN | FLAT | 5.8 mm | 6.6 mm | 6.6 mm | SAMWHA CAPACITOR GROUP | , 2626 | compliant | EAR99 | ||||||||||
|
USR0J220MDD
Nichicon Corporation
|
$0.0763 | Yes | Yes | Obsolete | 22 µF | 6.3 V | 34 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||
|
UVR0J221MDD1TA
Nichicon Corporation
|
$0.0792 | Yes | Yes | Obsolete | 220 µF | 6.3 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 41.58 µA | VR | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||
|
UMA0J220MDD
Nichicon Corporation
|
$0.0793 | Yes | Yes | Obsolete | 22 µF | 6.3 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||
|
UVR0J220MDD
Nichicon Corporation
|
$0.0793 | Yes | Yes | Obsolete | 22 µF | 6.3 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.158 µA | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
USW0J220MDD
Nichicon Corporation
|
$0.0793 | Yes | Yes | Obsolete | 22 µF | 6.3 V | 34 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
USA0J220MDD
Nichicon Corporation
|
$0.0809 | Yes | Yes | Obsolete | 22 µF | 6.3 V | 34 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UVR0J220MDD1TD
Nichicon Corporation
|
$0.0810 | Yes | Yes | Obsolete | 22 µF | 6.3 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 4.158 µA | VR | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UPW0J220MDD
Nichicon Corporation
|
$0.0850 | Yes | Yes | Obsolete | 22 µF | 6.3 V | 54 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NON SOLVENT-PROOF | 4.158 µA | 0.22 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |