Parametric results for: 0G003M%C3%94 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 0g00
Select parts from the table below to compare.
Compare
Compare
EKL00AA110G00
Vishay Intertechnologies
Check for Price Yes Obsolete 1 µF 50 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR EKL00/5/6(50V) e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 2 mm 5 mm 11 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20
EKL05DD310G00
Vishay Roederstein
Check for Price Obsolete 100 µF 50 V 465 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR EKL 50 µA 0.1 e3 125 °C -55 °C 2 CYLINDRICAL PACKAGE NO MATTE TIN WIRE VISHAY ROEDERSTEIN , unknown EAR99
EB20FB210G00
Vishay Intertechnologies
Check for Price Obsolete 10 µF 40 V 50 mA 50 % 31.8 Ω NON-POLARIZED 10 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR EBU 85 °C -40 °C 2 Axial Bulk 8.5 mm 17 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20
ESR820M0G000B
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Obsolete 82 µF 4 V 1.6 A 20 % 3121 POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR 19.68 µA 0.06 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin (Sn) WRAPAROUND 3.3 mm 7.9 mm 5.31 mm CORNELL DUBILIER ELECTRONICS INC , 3121 unknown EAR99
EBM03DL310G00V
Vishay Roederstein
Check for Price No No Active 100 µF 40 V 190 mA 20 % 1.8 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 11 µA 0.11 IEC60384-4 85 °C -40 °C 2 CYLINDRICAL PACKAGE BULK NO WIRE VISHAY INTERTECHNOLOGY INC , unknown EAR99
EKL00DE410G00
Vishay Roederstein
Check for Price Obsolete 1 mF 10 V 848 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR EKL 100 µA 0.19 e3 125 °C -55 °C 2 CYLINDRICAL PACKAGE BULK NO MATTE TIN WIRE VISHAY ROEDERSTEIN , unknown EAR99
EG10MG310G00
Vishay Intertechnologies
Check for Price Obsolete 100 µF 40 V 20 % 130 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR EGAZ 105 °C -40 °C 2 Axial Bulk 21 mm 40 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.40
EKL05DD310G00
Vishay Intertechnologies
Check for Price Yes Obsolete 100 µF 50 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR EKL00/5/6(50V) e3 125 °C -55 °C 2 Radial Bulk Matte Tin (Sn) 5 mm 10 mm 16 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.22.00.20
EKL00AA110G00
Vishay Roederstein
Check for Price Yes Obsolete 1 µF 50 V 29 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR EKL 3 µA 0.1 e3 125 °C -55 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE VISHAY ROEDERSTEIN , unknown EAR99