Parametric results for: 09p-123j-50 under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 09p123j50
Select parts from the table below to compare.
Compare
Compare
09P-123J-50
FASTRON GmBH
Check for Price Active GENERAL PURPOSE INDUCTOR 12 mH 28 Ω 5 % NO 20 kHz 135 mA 350 kHz FERRITE 80 DC-DC CONVERTER 1 NO Q IS MEASURED AT: 0.079 MHZ e3 125 °C -55 °C Cylindrical 2 Radial Bulk CYLINDRICAL PACKAGE Tin (Sn) RADIAL WIRE 700 µm 11 mm 5 mm 8.8 mm 12.5 mm FASTRON ELECTRONICS INC compliant EAR99 8504.50.80.00