Filter Your Search
1 - 10 of 17 results
Select Parts | Part Number |
---|
|
ATS09DSFCBK
Crane Connectors
|
||
|
ATS09DSGCBK
Crane Connectors
|
||
|
A1-09-D-SSE-127
Antelec
|
||
|
ATS09DSGCBK
Mueller Electric Company
|
||
|
ATS09DSHCBK
Crane Connectors
|
||
|
ATS09DSHCBK
Mueller Electric Company
|
||
|
09DS-8E(LF)(SN)
JST Manufacturing
|
||
|
A1-09-D-SSD-127
Antelec
|
||
|
ED114/09DS
On-Shore Technology Inc
|
||
|
TSDF-09-D-S
Samtec Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Rated Current (Signal)
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Description
|
No | No | Transferred | 9 | 2 | FEMALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | CRANE CONNECTORS | unknown | ||||||||||||||||||||||||
No | No | Transferred | 9 | 2 | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | CRANE CONNECTORS | unknown | ||||||||||||||||||||||||
Yes | Contact Manufacturer | 9 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED LCP | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 10 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.087 inch | 0.087 inch | 0.468 inch | 0.114 inch | ANTELEC | unknown | ||||||||||||||
No | Contact Manufacturer | 9 | 2 | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
No | No | Transferred | 9 | 2 | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | CRANE CONNECTORS | unknown | ||||||||||||||||||||||||
No | Contact Manufacturer | 9 | 2 | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
Yes | Yes | Active | 9 | 1 | 2 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | WITH CABLE ASSEMBLY | PRESS FIT | J S T MFG CO LTD | unknown | ROHS COMPLIANT | |||||||||||||||||||||||
Yes | Contact Manufacturer | 9 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED LCP | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 10 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.087 inch | 0.087 inch | 0.468 inch | 0.114 inch | ANTELEC | unknown | ||||||||||||||
Yes | Active | BOARD CONNECTOR | ON SHORE TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | BOARD CONNECTOR | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |
|
ATS09DSFCBK
Crane Connectors
|
Check for Price | No | No | Transferred | 9 | 2 | FEMALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | CRANE CONNECTORS | unknown | |||||||||||||||||||||||||
|
ATS09DSGCBK
Crane Connectors
|
Check for Price | No | No | Transferred | 9 | 2 | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | CRANE CONNECTORS | unknown | |||||||||||||||||||||||||
|
A1-09-D-SSE-127
Antelec
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED LCP | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 10 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.087 inch | 0.087 inch | 0.468 inch | 0.114 inch | ANTELEC | unknown | |||||||||||||||
|
ATS09DSGCBK
Mueller Electric Company
|
Check for Price | No | Contact Manufacturer | 9 | 2 | FEMALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
ATS09DSHCBK
Crane Connectors
|
Check for Price | No | No | Transferred | 9 | 2 | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | CRANE CONNECTORS | unknown | |||||||||||||||||||||||||
|
ATS09DSHCBK
Mueller Electric Company
|
Check for Price | No | Contact Manufacturer | 9 | 2 | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | MUELLER ELECTRIC CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
09DS-8E(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 9 | 1 | 2 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | WITH CABLE ASSEMBLY | PRESS FIT | J S T MFG CO LTD | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||
|
A1-09-D-SSD-127
Antelec
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED LCP | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 10 GΩ | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.087 inch | 0.087 inch | 0.468 inch | 0.114 inch | ANTELEC | unknown | |||||||||||||||
|
ED114/09DS
On-Shore Technology Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | ON SHORE TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
TSDF-09-D-S
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |