Filter Your Search
1 - 10 of 2,506 results
|
56P36-01-1-09S
Grayhill Inc
|
$18.3432 | Yes | Active | 200 mA | 28 V | 10000 Cycle(s) | 0.1 mΩ | 9 | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | INDUSTRIAL QUALITY | 0.2A@28VDC | 600VAC V | 10 GΩ | THROUGH HOLE-STRAIGHT | ZINC DIE CAST | 0.25 inch | 1/4-28 | BRASS | SILVER OVER NICKEL | BRASS | ZINC DIE CAST | 36 deg | THERMOSET 94V-0 | 10 | NO | BRASS | SOLDER | 0.375 inch | 12.3698 mm | 12.7 mm | 0.25 inch | 0.11 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||
|
71B30-01-1-09S
Grayhill Inc
|
$30.7498 | Yes | Yes | Active | 15000 Cycle(s) | 1 | 9 | SP9T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .3A@115VAC | 300 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 19.33 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||
|
71E30-02-1-09S
Grayhill Inc
|
$45.3050 | Yes | Active | 15000 Cycle(s) | 1 | 9 | SP9T | LATCHED | ROTARY SWITCH | .3A@115VAC | 300 mA | 115 V | e4 | PANEL MOUNT | 30 deg | NO | GOLD OVER NICKEL | SCREW | 24.87 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
71BF30-02-1-09S
Grayhill Inc
|
$46.8171 | Yes | Yes | Active | 15000 Cycle(s) | 1 | 9 | SP9T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .3A@115VAC | 300 mA | 115 V | e4 | THROUGH HOLE-RIGHT ANGLE | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 17.45 mm | 24.87 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | |||||||||||||||||||||||||||||||
|
71E30-03-1-09S
Grayhill Inc
|
$55.0964 | Yes | Active | 15000 Cycle(s) | 1 | 9 | SP9T | LATCHED | ROTARY SWITCH | .3A@115VAC | 300 mA | 115 V | e4 | PANEL MOUNT | 30 deg | NO | GOLD OVER NICKEL | SCREW | 30.4 mm | 17.45 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||
|
24B36-01-1-09S
Grayhill Inc
|
$63.7721 | Yes | Yes | Active | 1 A | 28 V | 100000 Cycle(s) | 0.02 mΩ | 1 | 9 | SP9T | LATCHED | SILVER | ROTARY SWITCH | PLASTIC SHAFT | BUSHING KEYWAY | 0.25A@115VAC | 1A@115VAC | 1A@28VDC | 1 A | ON-ON | 115 V | 500VAC V | 50 GΩ | e3 | PANEL MOUNT-THREADED | THERMOPLASTIC | 0.375 inch | 3/8-32 | SILVER | MAKE-BEFORE-BREAK | BRASS | BRASS | 36 deg | MELAMINE PHENOLIC | NO | TIN | BRASS | SOLDER | 0.312 inch | 14.68 mm | 23.8 mm | 0.25 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||
|
ASLD326622DNU-309-S
IDEC Corporation
|
$80.1560 | Active | 10 A | 24 V | 0.05 mΩ | 1 | 3 | 4PST | MOMENTARY | ROTARY SWITCH | KNOB TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | 2500VAC V | -25 °C | 50 °C | DIN RAIL | 1.378 inch | SILVER | SILVER | 90 deg | IP65 | NO | SNAP ON | 1.087 inch | 40 mm | 95.5 mm | 41.4 mm | IDEC CORP | compliant | EAR99 | 8536.50.90.25 | ||||||||||||||||||||||||
|
ASLD316622DNU-309-S
IDEC Corporation
|
$80.1560 | Active | 10 A | 24 V | 0.05 mΩ | 1 | 3 | 4PST | MOMENTARY | ROTARY SWITCH | KNOB TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | 2500VAC V | -25 °C | 50 °C | DIN RAIL | 1.378 inch | SILVER | SILVER | 90 deg | IP65 | NO | SNAP ON | 1.087 inch | 40 mm | 95.5 mm | 41.4 mm | IDEC CORP | compliant | EAR99 | 8536.50.90.25 | ||||||||||||||||||||||||
|
ASLD36622DNU-309-S
IDEC Corporation
|
$80.1560 | Active | 10 A | 24 V | 0.05 mΩ | 1 | 3 | 4PST | LATCHED | ROTARY SWITCH | KNOB TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | 2500VAC V | -25 °C | 50 °C | DIN RAIL | 1.378 inch | SILVER | SILVER | 90 deg | IP65 | NO | SNAP ON | 1.087 inch | 40 mm | 95.5 mm | 41.4 mm | IDEC CORP | compliant | EAR99 | 8536.50.90.25 | ||||||||||||||||||||||||
|
ASLD336622DNU-309-S
IDEC Corporation
|
$80.1560 | Active | 10 A | 24 V | 0.05 mΩ | 1 | 3 | 4PST | MOMENTARY | ROTARY SWITCH | KNOB TYPE | 10A@110VAC | 10A@24VDC | 10 A | 110 V | 2500VAC V | -25 °C | 50 °C | DIN RAIL | 1.378 inch | SILVER | SILVER | 90 deg | IP65 | NO | SNAP ON | 1.087 inch | 40 mm | 95.5 mm | 41.4 mm | IDEC CORP | compliant | EAR99 | 8536.50.90.25 |