Filter Your Search
1 - 1 of 1 results
|
09P/F-560K-50
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 120 mΩ | 10 % | NO | 20 kHz | 1.8 A | 6 MHz | FERRITE | 40 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 2.52MHZ | e3 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 700 µm | 10.5 mm | 5 mm | 9 mm | 13.4 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 |