Filter Your Search
1 - 1 of 1 results
|
09P/F-223J-50
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 mH | 49 Ω | 5 % | NO | 20 kHz | 90 mA | 250 kHz | FERRITE | 80 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.079 MHZ | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 10.5 mm | 5 mm | 9 mm | 13.4 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |