Filter Your Search
1 - 1 of 1 results
|
09HVP/T-820K-50
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 86 mΩ | 10 % | NO | 100 kHz | 2.32 A | FERRITE | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 800 µm | 12 mm | 7 mm | 12.7 mm | 11.5 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | compliant | Fastron |