Filter Your Search
1 - 1 of 1 results
|
09HCP/T-270M-50
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 36 mΩ | 20 % | NO | 100 kHz | 3.5 A | FERRITE | DC-DC CONVERTER | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 800 µm | 12 mm | 7 mm | 12.7 mm | 11.5 mm | FASTRON ELECTRONICS INC | RADIAL LEADED | compliant |