Filter Your Search
1 - 8 of 8 results
|
10090097-S096VLF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD (30) OVER NICKEL (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
10090099-S096VLF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1400VAC V | 4.8928 N | 5 GΩ | UL | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | #4-40 | SCREWLOCKS | STAGGERED | 2.8448 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.492 inch | 1.213 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
10090767-P096VLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 9 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.1 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.583 inch | 1.213 inch | 0.114 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||
|
10090098-S096VLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 9 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | MATTE TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.283 inch | 1.213 inch | 0.126 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||
|
10090096-P096VLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 9 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | 4.8928 N | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.283 inch | 1.213 inch | 0.126 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
10090768-S096VLF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 1400VAC V | 4.8928 N | 5 GΩ | UL | -55 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.1 inch | #4-40 | SCREWLOCKS | STAGGERED | 2.54 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.583 inch | 1.213 inch | 0.114 inch | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
10090097-P096VLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 9 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 5.004 N | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 0.492 inch | 1.213 inch | 0.125 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||
|
10090097-S096VLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD (30) OVER NICKEL (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |