Filter Your Search
1 - 10 of 17 results
|
PMSD-10-22-K-09.45-D-LDX
Samtec Inc
|
Check for Price | Yes | Active | UL | CABLE ASSEMBLY | NO | 22 AWG | 200 µm | SAMTEC INC | compliant | ||||||||||||||||||||||
|
SFSD-10-28-G-09.45-DL-NDX
Samtec Inc
|
Check for Price | Yes | Active | 20 | POWER CABLE | 223 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | TIGER EYE | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | POLYVINYL CHLORIDE | NO | 28 AWG | SILVER | 889 µm | 218 µm | 7X28 | SAMTEC INC | compliant | ||
|
MMSD-10-20-L-09.45-D-K-LDX
Samtec Inc
|
Check for Price | Yes | Active | POLARIZED | TINNED COPPER | CABLE ASSEMBLY | POLYVINYL CHLORIDE | NO | 20 AWG | 214 µm | SAMTEC INC | compliant | ||||||||||||||||||||
|
SFSD-50-28-G-09.45-DR-NUS
Samtec Inc
|
Check for Price | Yes | Active | 100 | POWER CABLE | 223 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | TIGER EYE | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | POLYVINYL CHLORIDE | NO | 28 AWG | SILVER | 889 µm | 218 µm | 7X28 | SAMTEC INC | compliant | ||
|
SFSDT-50-28-G-09.45-DR-NDX
Samtec Inc
|
Check for Price | Yes | Active | 100 | POWER CABLE | 223 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | TIGER EYE | UL | NO | NO | NO | 125 °C | -40 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | POLYTETRAFLUOROETHYLENE | NO | 28 AWG | TIN | 889 µm | 218 µm | 7X28 | SAMTEC INC | unknown | ||
|
SFSD-10-28-G-09.45-DS-NDX
Samtec Inc
|
Check for Price | Yes | Active | 20 | POWER CABLE | 223 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | TIGER EYE | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | POLYVINYL CHLORIDE | NO | 28 AWG | SILVER | 889 µm | 218 µm | 7X28 | SAMTEC INC | compliant | ||
|
SFSD-40-28-G-09.45-DS-NUS
Samtec Inc
|
Check for Price | Yes | Active | TINNED COPPER | CABLE ASSEMBLY | POLYVINYL CHLORIDE | NO | 28 AWG | SAMTEC INC | compliant | ||||||||||||||||||||||
|
MMSS-05-20C-L-09.45-D-K-LDS
Samtec Inc
|
Check for Price | Active | 10 | FLEXIBLE CORD AND FIXTURE WIRE | SOCKET | SOCKET | COPPER ALLOY | CABLE ASSEMBLY | 0.518 mm2 | POLYVINYL CHLORIDE | NO | 20 AWG | TIN | 240 µm | SAMTEC INC | compliant | ||||||||||||||||
|
S1SS-05-28-GF-09.45-D-NDS
Samtec Inc
|
Check for Price | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | 250 V | 2.7 A | SOCKET | SOCKET | NO | NO | NO | 85 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | 0.081 mm2 | POLYVINYLCHLORIDE | NO | 28 AWG | TIN | 240 µm | SAMTEC INC | compliant | |||||||||
|
SFSD-07-28-H-09.45-DR-NDX
Samtec Inc
|
Check for Price | Yes | Active | TINNED COPPER | CABLE ASSEMBLY | POLYVINYL CHLORIDE | NO | 28 AWG | SAMTEC INC | compliant |