Filter Your Search
1 - 10 of 145 results
|
EH2C091R
Foxconn
|
Check for Price | Obsolete | 240 | 2 | 1.27 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10115091-R0E-11BLF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
10115091-R0E-20ELF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
50009-3091R
Amphenol Communications Solutions
|
Check for Price | No | Active | 364 | 4 | 2.54 mm | MALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||
|
10115091-R0E-60B
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
10115091-R0E-60C
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||
|
EH26091-R
Foxconn
|
Check for Price | Obsolete | 120 | 2 | 1.27 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
10115091-R0E-30DLF
Amphenol FCi
|
Check for Price | Active | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | BOARD CONNECTOR | COPPER ALLOY | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
HC19091-R
Foxconn
|
Check for Price | Active | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD FLASH | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.196 inch | 0.1 inch | 0.89 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
10115091-R0E-31B
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 |