Filter Your Search
1 - 10 of 245,077 results
|
10156616-0900LF
Amphenol Communications Solutions
|
$0.0194 | Active | 9 | 1 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | FFC/FPC CONNECTOR | 800VAC V | NO | 1 GΩ | 22 AWG | 26 AWG | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.264 inch | 0.945 inch | unknown | |||||||||||||||||||||||||||||||
|
22-28-4090
Molex
|
$0.0336 | Yes | Yes | Active | 9 | 1 | 2.54 mm | 1 | 10 mΩ | MALE | 25 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SURFACE-MOUNT COMPATIBLE | NO | 4.8928 N | 1 GΩ | .556 N | NO | NO | NO | UL | 94V-0 | RECEPTACLE | BRIGHT TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.09 inch | 0.9 inch | 0.455 inch | compliant | MOLEX LLC | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||
|
35507-0900
Molex
|
$0.0474 | Yes | Yes | Not Recommended | 9 | 1 | 20 mΩ | 2 A | FEMALE | 30 Cycles | CABLE | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SHERLOCK, COMPATIBLE CONTACTS: 50212-8000, LOW PROFILE, POLARIZED | 500VAC V | NO | 8.0064 N | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | .695 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.248 inch | 0.307 inch | 0.799 inch | compliant | MOLEX LLC | EAR99 | 8536.69.40.40 | Molex | ||||||||||||
|
0901192109
Molex
|
$0.0475 | Yes | Active | compliant | MOLEX LLC | Molex | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
502578-0905
Molex
|
$0.0486 | Yes | Not Recommended | 9 | 1 | POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | NO | UL | PLUG | RECTANGULAR | PINK | 0.059 inch | NO | LOCKING | ONE | 0.24 inch | 0.339 inch | 0.701 inch | compliant | MOLEX LLC | |||||||||||||||||||||||||||||||||||||||||||
|
502578-0903
Molex
|
$0.0531 | Yes | Not Recommended | 9 | 1 | POLYBUTYLENE TEREPHTHALATE | BOARD CONNECTOR | NO | UL | PLUG | RECTANGULAR | YELLOW | 0.059 inch | NO | LOCKING | ONE | 0.24 inch | 0.339 inch | 0.701 inch | compliant | MOLEX LLC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
51048-0900
Molex
|
$0.0568 | Yes | Yes | Obsolete | 9 | 1 | 2 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | NO | 94V-2 | NOT APPLICABLE | NOT SPECIFIED | RIBBON CABLE | NO | ONE | GENERAL PURPOSE | SOLDER | compliant | MOLEX LLC | Molex | ||||||||||||||||||||||||||||||||||||
|
51103-0900
Molex
|
$0.0630 | Yes | Yes | Not Recommended | 9 | 1 | 20 mΩ | FEMALE | 30 Cycles | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50351-8000; 50351-8100 | 1400VAC V | NO | 6.672 N | 0.045 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 28 AWG | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.295 inch | 0.374 inch | 0.972 inch | compliant | MOLEX LLC | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||
|
22-28-8090
Molex
|
$0.0665 | Yes | Yes | Active | 9 | 1 | 2.54 mm | 1 | 10 mΩ | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.244 INCHES | NO | 4.8928 N | 1 GΩ | .556 N | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | BRIGHT TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.16 inch | 0.9 inch | 0.12 inch | compliant | MOLEX LLC | EAR99 | 8536.69.40.40 | Molex | ROHS COMPLIANT | |||||||||||||
|
ZW-01-08-T-S-320-090
Samtec Inc
|
$0.0709 | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.32 inch | 0.1 inch | compliant | SAMTEC INC | EAR99 | 8536.69.40.40 | SAMTEC |