Filter Your Search
1 - 1 of 1 results
|
0908SQ-8N1GTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.1 nH | 6 mΩ | 2 % | YES | 400 MHz | 4.4 A | 5.2 GHz | Air | 0806 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WIRE | 1.829 mm | 2.134 mm | 1.473 mm | COILCRAFT INC | 0806 | compliant | EAR99 | 8504.50.80.00 |