Filter Your Search
1 - 10 of 400 results
|
0907X7R104J2F6
Presidio Components Inc
|
Check for Price | Active | 100 nF | 50 V | 5 % | 0907 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | SILVER PALLADIUM | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0907 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0907X7R124M1NT9B
Presidio Components Inc
|
Check for Price | No | No | Active | 120 nF | 25 V | 20 % | 0907 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0907 | compliant | EAR99 | 8532.24.00.20 | ||
|
0907X7R124K1NG3
Presidio Components Inc
|
Check for Price | Active | 120 nF | 25 V | 10 % | 0907 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | GOLD | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0907 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0907X7R104M2NT94
Presidio Components Inc
|
Check for Price | No | No | Active | 100 nF | 50 V | 20 % | 0907 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0907 | compliant | EAR99 | 8532.24.00.20 | ||
|
0907X7R124J1NT96
Presidio Components Inc
|
Check for Price | No | No | Active | 120 nF | 25 V | 5 % | 0907 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0907 | compliant | EAR99 | 8532.24.00.20 | ||
|
0907X7R104Z2NT92
Presidio Components Inc
|
Check for Price | No | No | Active | 100 nF | 50 V | 80 % | 0907 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0907 | compliant | EAR99 | 8532.24.00.20 | ||
|
0907X7R124M1NG6
Presidio Components Inc
|
Check for Price | Active | 120 nF | 25 V | 20 % | 0907 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | GOLD | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0907 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0907X7R124Z1NT91
Presidio Components Inc
|
Check for Price | No | No | Active | 120 nF | 25 V | 80 % | 0907 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0907 | compliant | EAR99 | 8532.24.00.20 | ||
|
0907X7R124J1NGB
Presidio Components Inc
|
Check for Price | Active | 120 nF | 25 V | 5 % | 0907 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | GOLD | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0907 | compliant | EAR99 | 8532.24.00.20 | ||||
|
0907X7R124Z1F5
Presidio Components Inc
|
Check for Price | Active | 120 nF | 25 V | 80 % | 0907 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | SILVER PALLADIUM | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0907 | compliant | EAR99 | 8532.24.00.20 |