Parametric results for: 08nf under Ceramic Capacitors

Filter Your Search

1 - 10 of 44 results

|
-
-
-
-
-
-
-
-
-
-
-
Capacitance: 0.008
Select parts from the table below to compare.
Compare
Compare
715C10KTD80
Vishay Intertechnologies
$57.5863 Yes Active 8 nF 10 kV 20 % N4700 20 % CHASSIS MOUNT No CERAMIC CERAMIC CAPACITOR 7 kV e4 85 °C -30 °C 2 Chassis Mount NO Silver (Ag) SCREW 60 mm 18 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99
715C10KTD80M5
Vishay Intertechnologies
$60.3753 Yes Active 8 nF 10 kV 20 % N4700 20 % CHASSIS MOUNT No CERAMIC CERAMIC CAPACITOR 3.5 kV -4700+/-1000ppm/Cel ppm/°C e4 85 °C -30 °C 2 Chassis Mount BULK NO Silver (Ag) FERRULE 60 mm 19 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99
RL2824X7R802K11B200
Presidio Components Inc
Check for Price Active 8 nF 2 kV 10 % X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE NO WIRE PRESIDIO COMPONENTS INC , compliant EAR99 8532.23.00.60
PEF220BJ80238BK1
Vishay Intertechnologies
Check for Price No Active 8 nF 15 kV 20 % 20 % No CERAMIC CERAMIC CAPACITOR -875ppm/Cel ppm/°C 100 °C -25 °C 2 Screw Ends 225 mm 45 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
RL2824X7R802M11V200
Presidio Components Inc
Check for Price Active 8 nF 2 kV 20 % X7R 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE NO WIRE PRESIDIO COMPONENTS INC , compliant EAR99 8532.23.00.60
30LVD80-R
Vishay Cera-Mite
Check for Price Yes Yes Active 8 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 400 V -56/+22% ppm/°C e3 IEC60384-14 125 °C -30 °C 2 DISK PACKAGE Radial NO MATTE TIN OVER NICKEL 9.5 mm WIRE 17.3 mm 17.3 mm 5.2 mm VISHAY INTERTECHNOLOGY INC , 6820 compliant EAR99 8532.23.00.60
DHS4E4A802KT2B
Murata Manufacturing Co Ltd
Check for Price Yes Yes End Of Life 8 nF 10 kV 20 % N4700 20 % CHASSIS MOUNT Yes CERAMIC CERAMIC CAPACITOR -4700+/-1000ppm/Cel ppm/°C 85 °C 20 °C 2 CYLINDRICAL PACKAGE SMT BULK NO Nickel (Ni) BINDING POST 60 mm 16 mm MURATA MANUFACTURING CO LTD , not_compliant EAR99
HV02JA802KAJ120
Kyocera AVX Components
Check for Price No No Active 8 nF 4 kV 10 % C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES TIN LEAD J BEND AVX CORP , compliant EAR99
K3Y802MQ63DAAAA
KEMET Corporation
Check for Price Obsolete 8 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR K3Y -56/+22% ppm/°C e2 IEC60384-14 125 °C -30 °C 2 DISK PACKAGE BULK NO TIN COPPER WIRE KEMET ELECTRONICS CORP , compliant EAR99 8532.23.00.60
EPSLU802ZSA
High Energy Corp
Check for Price Contact Manufacturer 8 nF 6 kV 80 % X5U 20 % CERAMIC CERAMIC CAPACITOR EPSL SERIES 22/-56% ppm/°C 85 °C -55 °C 2 Panel Mount 44.45 mm 17.526 mm HIGH ENERGY CORP , unknown EAR99