Filter Your Search
1 - 10 of 449 results
|
50579-5008FLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | NICKEL PALLADIUM GOLD | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.336 inch | 0.72 inch | 3.15 inch | 0.145 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
1271P08FL08
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 8 | 1 | 1.27 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | CONTACT LENGTH = 0.295 INCHES | 1000VAC V | NO | 500 MΩ | UL, CSA | -25 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.098 inch | 0.4 inch | 0.102 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
BSSH-122-D-08-F-LT-LF
Major League Electronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 44 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MAJOR LEAGUE ELECTRONICS | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
WL808FL-U02-1F
Foxconn
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (25) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.11 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2558P08FL42
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 0.175 INCHES MATING LENGTH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.4 inch | 0.24 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
BSSH-130-D-08-F-LT-LF
Major League Electronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 60 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MAJOR LEAGUE ELECTRONICS | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
BSSH-108-D-08-F-LT-LF
Major League Electronics
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MAJOR LEAGUE ELECTRONICS | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
WL808FL-M05-T
Foxconn
|
Check for Price | No | No | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (25) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.11 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
50003-1008FLF
Amphenol FCi
|
Check for Price | Active | 32 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | HOLE 0.12 | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | HOLE 0.1 | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 1.55 inch | 0.145 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
WL608FL-SP01-TR
Foxconn
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (25) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.11 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |