Filter Your Search
1 - 10 of 367 results
|
G2808D-54-G2
WPI Garry Electronics
|
Check for Price | Transferred | 54 | 2 | 2.0066 mm | 2 | MALE | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.156 inch | 0.06 inch | 4.266 inch | 0.11 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
G2808D-50-G1
Eaton Corporation
|
Check for Price | Active | 50 | 2 | 2.0066 mm | 2 | MALE | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.156 inch | 0.06 inch | 3.95 inch | 0.11 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10141370-00008D5LF
Amphenol FCi
|
Check for Price | Active | 8 | 2 | 1.27 mm | 2 | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | HOLE 0.055 | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 3.252 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
20021321-10008D5LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.218 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
G2808D-58-T
Eaton Corporation
|
Check for Price | Active | 58 | 2 | 2.0066 mm | 2 | MALE | BOARD | POLYESTER | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.156 inch | 0.06 inch | 4.582 inch | 0.11 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
20021321-30008D5LF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
10129220-00008D5LF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
A2541WV-2x31P-C808D559-G50
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
A2541WV-27P-C808D541-G50
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
A2541WV-2x11P-C808D559-G30
CJT Changjiang Connectors Co Ltd
|
Check for Price | Yes | Active | compliant |