Filter Your Search
1 - 10 of 398 results
|
700-8A-BL
Carling Technologies
|
$16.5519 | Yes | Yes | Active | 1 A | 125 V | 10000 Cycle(s) | 1 | 8 | SPDT | LATCHED | SILVER | ROTARY SWITCH | KNOB TYPE | 4A@125VAC | 1A@125VDC | 4 A | ON-ON-ON | 125 V | 1000VDC V | 100 MΩ | 85 °C | PANEL MOUNT-THREADED | BLACK | NYLON | 0.467 inch | SILVER | STEEL | 45 deg | NO | QUICK CONNECT | 0.45 inch | 11.88 mm | 28.57 mm | 0.281 inch | 0.475 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||
|
MRX108-A
NKK Switches
|
$17.4162 | Yes | Yes | Active | 1 A | 30 V | 7500 Cycle(s) | 0.01 mΩ | 2 THRU 8 | SP8T | SILVER | ROTARY SWITCH | ROTARY SHAFT | 2A@125VAC | 1A@30VDC | 2 A | 125 V | 1000VAC V | 100 MΩ | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | BLACK | NICKEL | BRASS | 0.236 inch | M6P0.75 | SILVER ALLOY | BREAK-BEFORE-MAKE | SILVER ALLOY | BRASS | PHENOLIC | 9 | HAND | NO | SOLDER | 0.787 inch | 17.2974 mm | 13.9954 mm | 0.22 inch | 0.157 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||||
|
800-8A-BL
Carling Technologies
|
$21.0562 | Active | 10000 Cycle(s) | 8 | DP4T | CIRCULAR | SILVER | ROTARY SWITCH | ROTARY SHAFT | FIRST POSITION IS OFF | 3A@250VAC | 3 A | 250 V | 1000VDC V | 100 MΩ | 85 °C | PANEL MOUNT | BLACK | NYLON | 0.467 inch | SILVER | STEEL | 45 deg | NO | SOLDER LUG | 0.45 inch | 35.9918 mm | 28.575 mm | 0.281 inch | 0.188 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||
|
08A36-01-1-03N
Grayhill Inc
|
$55.1569 | Yes | Yes | Active | 250 mA | 28 V | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||||||||
|
08A36-01-2-02N
Grayhill Inc
|
$57.5540 | Yes | Yes | Active | 250 mA | 28 V | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 36 deg | NO | GOLD | SOLDER | 31.19 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
08A36-02-1-03N
Grayhill Inc
|
$66.2635 | Yes | Yes | Active | 250 mA | 28 V | 2 | 3 | SP3T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||||||||
|
08A36-02-1-04N
Grayhill Inc
|
$66.4319 | Yes | Yes | Active | 250 mA | 28 V | 2 | 4 | SP4T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||||||||||||
|
08A36-01-1-02N
Grayhill Inc
|
$67.4563 | Yes | Yes | Active | 250 mA | 28 V | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 36 deg | NO | GOLD | SOLDER | 24.38 mm | 12.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||||||||||||
|
08A36-01-1-06N
Grayhill Inc
|
$70.2662 | Yes | Yes | Active | 250 mA | 28 V | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||||||||
|
08A36-01-1-10N
Grayhill Inc
|
$73.0466 | Yes | Yes | Active | 250 mA | 28 V | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 36 deg | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill |