Filter Your Search
1 - 10 of 1,201 results
|
2559P08JL18
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | PIN MATING LENGTH = 0.118 INCH | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.272 inch | 0.4 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
HL4808J-KHT
Foxconn
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | PLASTIC | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | e4 | -40 °C | 105 °C | HOLE 0.059 | SOCKET | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.295 inch | 0.336 inch | 0.779 inch | 0.098 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
HL4808J-KWTA
Foxconn
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | PLASTIC | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | e4 | -40 °C | 105 °C | HOLE 0.059 | SOCKET | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.295 inch | 0.336 inch | 0.779 inch | 0.098 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
HL4808J-KPTA
Foxconn
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | PLASTIC | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | e4 | -40 °C | 105 °C | HOLE 0.059 | SOCKET | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.295 inch | 0.336 inch | 0.779 inch | 0.11 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
2666P08JL81
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
2556P08JY84
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 40 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OMIT ALL EVEN PINS | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.1 inch | 0.1 inch | 0.799 inch | 0.177 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
50773-B108J
Amphenol FCi
|
Check for Price | Active | 108 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON PD-NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.485 inch | 0.462 inch | 4.35 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2666P08JL44
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
HL4808J-KLFG
Foxconn
|
Check for Price | Yes | Active | 16 | 2 | 2 mm | 2 | 40 mΩ | 3 A | MALE | BOARD | PLASTIC | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.903 N | 1 GΩ | POLARIZED HOUSING | 0.196 N | e4 | -40 °C | 105 °C | HOLE 0.059 | SOCKET | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.295 inch | 0.408 inch | 0.779 inch | 0.138 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
1170H08J1R
Amphenol Nexus
|
Check for Price | Yes | Contact Manufacturer | 8 | 2 | 1.27 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL NEXUS TECHNOLOGIES INC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |