Filter Your Search
1 - 10 of 28 results
|
BF150-87-B-0400-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 87 | 3 | 2 mm | 3 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||
|
PHG-087B02
On-Shore Technology Inc
|
Check for Price | Yes | Active | 8 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | 15u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.63 inch | ON SHORE TECHNOLOGY INC | unknown | |||||||||
|
BF150-87-B-0400-0280-L-E
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 87 | 3 | 2 mm | 3 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||
|
PHG-087B03RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 8 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | 15u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.63 inch | ON SHORE TECHNOLOGY INC | unknown | |||||||||
|
BF150-87-B-0400-0250-L-G
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 87 | 3 | 2 mm | 3 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||
|
BF150-87-B-0250-0280-L-E
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 87 | 3 | 2 mm | 3 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||
|
PHG-087B
On-Shore Technology Inc
|
Check for Price | Yes | Active | 8 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | 15u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.63 inch | ON SHORE TECHNOLOGY INC | unknown | |||||||||
|
PHG-087B01RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 8 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | 15u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.63 inch | ON SHORE TECHNOLOGY INC | unknown | |||||||||
|
BF150-87-B-0400-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Yes | Active | 87 | 3 | 2 mm | 3 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
PHG-087B02RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 8 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | 15u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 0.63 inch | ON SHORE TECHNOLOGY INC | unknown |