Parametric results for: 0856e under XO

Filter Your Search

1 - 10 of 138 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 0856
Select parts from the table below to compare.
Compare
Compare
0856XTXXFREQ3
Corning Frequency Control Inc
Check for Price Transferred 50 % 10 TTL TTL 5 ns NO 80 MHz 32 MHz 5 ns 60/40 % 70 °C -20 °C SURFACE MOUNT YES CORNING FREQUENCY CONTROL INC unknown Clock
085-6CX@FREQ1
Vectron International
Check for Price Obsolete 50 % 10 TTL TTL 085 15 ns NO 12 MHz 40 kHz 15 ns 55/45 % 70 °C -20 °C SURFACE MOUNT YES 16.51mm x 16.51mm x 2.16mm VECTRON INTERNATIONAL unknown Clock
570CCC000856DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 7 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION NO 160 MHz 10 MHz 32 mA 98 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
0856BTXBFREQ2
Corning Frequency Control Inc
Check for Price Transferred 50 % 10 TTL TTL 5 ns NO 32 MHz 12.1 MHz 5 ns 60/40 % 70 °C -20 °C SURFACE MOUNT YES CORNING FREQUENCY CONTROL INC unknown Clock
0856CTXXFREQ3
Corning Frequency Control Inc
Check for Price Transferred 50 % 10 TTL TTL 5 ns NO 80 MHz 32 MHz 5 ns 60/40 % 70 °C -20 °C SURFACE MOUNT YES CORNING FREQUENCY CONTROL INC unknown Clock
0856ATEXFREQ1
Corning Frequency Control Inc
Check for Price Transferred 50 % 10 TTL TTL 15 ns NO 12 MHz 375 kHz 15 ns 55/45 % 70 °C -20 °C SURFACE MOUNT YES CORNING FREQUENCY CONTROL INC unknown Clock
085-6CB@FREQ3
Vectron International
Check for Price Obsolete 50 % 10 TTL TTL 085 5 ns NO 60 MHz 32 MHz 5 ns 60/40 % 70 °C -20 °C SURFACE MOUNT YES 16.51mm x 16.51mm x 2.16mm VECTRON INTERNATIONAL unknown Clock
085-6CX@FREQ2
Vectron International
Check for Price Obsolete 50 % 10 TTL TTL 085 5 ns NO 32 MHz 12 MHz 5 ns 60/40 % 70 °C -20 °C SURFACE MOUNT YES 16.51mm x 16.51mm x 2.16mm VECTRON INTERNATIONAL unknown Clock
570BAC000856DG
Silicon Laboratories Inc
Check for Price Yes Transferred 50 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 280 MHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
0856BTEXFREQ1
Vectron International
Check for Price Obsolete 50 % 10 TTL TTL 15 ns NO 12 MHz 375 kHz 15 ns 55/45 % 70 °C -20 °C SURFACE MOUNT YES VECTRON INTERNATIONAL unknown Clock