Filter Your Search
1 - 10 of 106 results
|
M80-8262022
Harwin
|
$3.2393 | No | No | Active | 20 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | POLARIZED KEY | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8006 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.204 inch | 0.927 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||
|
FW-09-01-G-D-082-620
Samtec Inc
|
$3.5000 | Yes | Active | 18 | 2 | 1.27 mm | 2 | 4.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL, CSA | -55 °C | 125 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.135 inch | 0.082 inch | 0.45 inch | 0.045 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
M80-8262045
Harwin
|
$3.6204 | Yes | Yes | Obsolete | 20 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED KEY | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8006 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.204 inch | 0.927 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | LEAD FREE | |||
|
M80-8262042
Harwin
|
$4.9671 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED KEY | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8006 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.204 inch | 0.927 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | LEAD FREE | |||
|
M80-8262042P
Harwin
|
$6.1204 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | POLARIZED KEY | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8006 mm | 30u inch | SURFACE MOUNT | 0.235 inch | 0.244 inch | 0.927 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | LEAD FREE | |||
|
803-43-082-62-001000
Mill-Max Mfg Corp
|
$12.2467 | Yes | Yes | Active | 82 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
803-99-082-62-001000
Mill-Max Mfg Corp
|
$21.9166 | No | No | Active | 82 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | SOCKET | TIN LEAD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||
|
803-91-082-62-001000
Mill-Max Mfg Corp
|
$22.9006 | No | No | Active | NOT SPECIFIED | BOARD CONNECTOR | e0 | TIN LEAD OVER NICKEL | NOT SPECIFIED | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
803-41-082-62-001000
Mill-Max Mfg Corp
|
$22.9006 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | MATTE TIN OVER NICKEL | NOT SPECIFIED | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
803-93-082-62-001000
Mill-Max Mfg Corp
|
$24.9076 | No | No | Active | 82 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | SOCKET | TIN LEAD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | MILL-MAX MFG CORP | compliant | EAR99 | 8536.90.40.00 |