Parametric results for: 082-5375-RFX under RF N Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 0825375rfx
Select parts from the table below to compare.
Compare
Part Number
082-5375-RFX
Amphenol Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Contact Resistance
Characteristic Impedance
VSWR
Insertion Loss Contact Gender
Durability
Mounting Type
Insulator Material
Shell Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Dielectric Withstanding Voltage
Filter Feature
Insulation Resistance
Number of Ports Operating Frequency-Max
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Cable Types
Contact Finish Termination
Contact Style
Coupling Type
Option
Panel Mount
Shell Finish
Termination Type
Body Depth
Body Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 1 1 mΩ 50 Ω 1.3 0.15 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS GOLD STRAIGHT RF N CONNECTOR INSERTION LOSS MAX AT: 10 GHZ 2500VAC V NO 5 GΩ 1 11 GHz NO NO e4 NO -65 °C 165 °C PLUG RG-58/U GOLD COAX THREADED GENERAL PURPOSE NO NICKEL CRIMP 1.36 inch 0.827 inch AMPHENOL CORP compliant EAR99 8536.69.40.10 Amphenol
Compare
082-5375-RFX
Amphenol Corporation
Check for Price Yes Active 1 1 mΩ 50 Ω 1.3 0.15 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS GOLD STRAIGHT RF N CONNECTOR INSERTION LOSS MAX AT: 10 GHZ 2500VAC V NO 5 GΩ 1 11 GHz NO NO e4 NO -65 °C 165 °C PLUG RG-58/U GOLD COAX THREADED GENERAL PURPOSE NO NICKEL CRIMP 1.36 inch 0.827 inch AMPHENOL CORP compliant EAR99 8536.69.40.10 Amphenol