Filter Your Search
1 - 5 of 5 results
|
080929-000
TE Connectivity
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 30 mΩ | 600 V | STANDARD: MIL-DTL-22759 | NO | NO | NO | 200 °C | -65 °C | MIL-DTL-22759 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 20 AWG | SILVER | 1.27 mm | 19X32 | TE CONNECTIVITY LTD | compliant | ||||||||
|
0809298
Phoenix Contact
|
Check for Price | Yes | Obsolete | TERMINAL BLOCK ACCESSORY | PHOENIX CONTACT GMBH & CO KG | compliant | Phoenix Contact | ||||||||||||||||||||||||||||
|
808-092-001
Glenair Inc
|
Check for Price | Active | GLENAIR INC | unknown | |||||||||||||||||||||||||||||||
|
ECUE-08-092-T3-FF-B4-2-D1
Samtec Inc
|
Check for Price | Yes | Active | 16 | COMMUNICATION CABLE | 846 mΩ | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | 0.0201 mm2 | FLUORINATED ETHYLENE PROPYLENE | POLYVINYLCHLORIDE | YES | 34 AWG | SILVER | 920 µm | SAMTEC INC | compliant | |||||||||||||||
|
ARC6-08-09.2-LU-LD-2-1
Samtec Inc
|
Check for Price | Yes | Active | 16 | COMMUNICATION CABLE | 984 mΩ | 135 V | 1.2 A | SOCKET | SOCKET | NO | NO | NO | 125 °C | -40 °C | CABLE ASSEMBLY | 0.0201 mm2 | PERFLUOROALKOXY | TETRAFLUOROETHYLENE HEXAFLUOROPROPYLENE VINYLIDENE FLUORIDE | YES | 34 AWG | SILVER | 234 µm | SAMTEC INC | compliant |