Filter Your Search
1 - 10 of 39 results
|
L0806BR56JSWST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 290 mΩ | 5 % | YES | 25.2 MHz | 40 mA | 300 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | ||||||
|
L0806B1R0JSWST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 380 mΩ | 5 % | YES | 7.96 MHz | 385 mA | 220 MHz | Ferrite | 30 | 0806 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | ||||
|
L0806B330JSWST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 3.6 Ω | 5 % | YES | 2.52 MHz | 125 mA | 15 MHz | 0806 | RF INDUCTOR | 1 | NO | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | ||||||||||
|
L0806B100JSWST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 1.2 Ω | 5 % | YES | 2.52 MHz | 215 mA | 27 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | EAR99 | 8504.50.80.00 | ||||
|
L0806B560JSWST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 5.9 Ω | 5 % | YES | 2.52 MHz | 95 mA | 12 MHz | 0806 | RF INDUCTOR | 1 | NO | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | ||||||||||
|
L0806B3R3JSWST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 680 mΩ | 5 % | YES | 7.96 MHz | 290 mA | 48 MHz | FERRITE | 30 | 0806 | RF INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | ||||
|
L0806BR12JSWST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 nH | 130 mΩ | 5 % | YES | 25.2 MHz | 610 mA | 600 MHz | FERRITE | 30 | 0806 | RF INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | ||||
|
L0806BR18JSWST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 150 mΩ | 5 % | YES | 25.2 MHz | 560 mA | 500 MHz | FERRITE | 30 | 0806 | RF INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | ||||
|
L0806BR39JSWST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 260 mΩ | 5 % | YES | 25.2 MHz | 440 mA | 375 MHz | FERRITE | 0806 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | EAR99 | 8504.50.80.00 | ||||
|
L0806B180JSWST
KEMET Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 2.5 Ω | 5 % | YES | 2.52 MHz | 150 mA | 18 MHz | 0806 | RF INDUCTOR | 1 | NO | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP | compliant | KEMET | EAR99 | 8504.50.80.00 |