Parametric results for: 0805y2500471mxt under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 0805y2500471mxt
Select parts from the table below to compare.
Compare
Compare
0805Y2500471MXT
Knowles Capacitors
Check for Price Yes Active 470 pF 250 V 20 % 0805 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 2 mm 1.25 mm KNOWLES PRECISION DEVICES , 0805 compliant EAR99 8532.24.00.20
0805Y2500471MXTVC1
Knowles Capacitors
Check for Price Yes Active 470 pF 250 V 20 % 0805 X7R 20 % CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 2 mm 1.25 mm KNOWLES PRECISION DEVICES , 0805 compliant EAR99
0805Y2500471MXT
Syfer Technology
Check for Price Yes Yes Active 470 pF 250 V 20 % 0805 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 2 mm 1.25 mm SYFER TECHNOLOGY LTD , 0805 compliant EAR99 8532.24.00.20