Filter Your Search
1 - 10 of 31,706 results
|
0805PC102KAZ1A
Kyocera AVX Components
|
$0.1252 | Yes | Yes | Obsolete | 1 nF | 250 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||
|
0805PC392KAT2A
Kyocera AVX Components
|
$0.1535 | Yes | Yes | Active | 3.9 nF | 250 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||
|
0805PC681KAT1A
Kyocera AVX Components
|
$0.2151 | Yes | Yes | Obsolete | 680 pF | 250 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||
|
0805PC103KAT2A
Kyocera AVX Components
|
$0.2215 | Yes | Yes | Active | 10 nF | 250 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||
|
C0805P470J1GSL
KEMET Corporation
|
$0.5232 | No | No | Active | 47 pF | 100 V | 5 % | 0805 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 980 µm | 2.03 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||
|
0805PS-333KRC
Coilcraft Inc
|
$1.1691 | Yes | Active | 1 | e3 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 0805 | Rectangular | CERAMIC-FERRITE | 3 Ω | 33 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 mm | 3.38 mm | 3 mm | 25 | 280 mA | 17 MHz | RECTANGULAR PACKAGE | YES | Q IS MEASURED AT 1 MHZ | DUAL ENDED | 100 kHz | 10 % | ||||||||||||||||||
|
0805PS-683KRC
Coilcraft Inc
|
$1.1800 | Yes | Active | 1 | e3 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 0805 | Rectangular | CERAMIC-FERRITE | 4.42 Ω | 68 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 mm | 3.38 mm | 3 mm | 28 | 240 mA | 12 MHz | RECTANGULAR PACKAGE | YES | Q IS MEASURED AT 1 MHZ | DUAL ENDED | 100 kHz | 10 % | |||||||||||||||||||
|
0805PS-124KRC
Coilcraft Inc
|
$1.3200 | Yes | Active | 1 | e3 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 0805 | Rectangular | CERAMIC-FERRITE | 7.51 Ω | 120 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 mm | 3.38 mm | 3 mm | 32 | 180 mA | 7.7 MHz | RECTANGULAR PACKAGE | YES | Q IS MEASURED AT 1 MHZ | DUAL ENDED | 100 kHz | 10 % | |||||||||||||||||||
|
0805PS-224KRC
Coilcraft Inc
|
$1.3200 | Yes | Active | 1 | e3 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 0805 | Rectangular | CERAMIC-FERRITE | 13.71 Ω | 220 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 mm | 3.38 mm | 3 mm | 32 | 140 mA | 5 MHz | RECTANGULAR PACKAGE | YES | Q IS MEASURED AT 1 MHZ | DUAL ENDED | 100 kHz | 10 % | ||||||||||||||||||
|
0805PS-103KRC
Coilcraft Inc
|
$1.3200 | Yes | Active | 1 | e3 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | COILCRAFT INC | 1312 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 0805 | Rectangular | CERAMIC-FERRITE | 1.51 Ω | 10 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 mm | 3.38 mm | 3 mm | 21 | 430 mA | 66 MHz | RECTANGULAR PACKAGE | YES | Q IS MEASURED AT 1 MHZ | DUAL ENDED | 100 kHz | 10 % |