Filter Your Search
1 - 2 of 2 results
|
0805N120J500YT
Knowles Capacitors
|
Check for Price | No | Active | 12 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | not_compliant | EAR99 | ||
|
0805N120J500YTM
Knowles Capacitors
|
Check for Price | No | Active | 12 pF | 50 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | MATTE TIN LEAD OVER NICKEL | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0805 | not_compliant | EAR99 |