Filter Your Search
1 - 2 of 2 results
|
0805J2504P70CCR
Syfer Technology
|
Check for Price | Yes | Yes | Active | 4.7 pF | 250 V | 5.3191 % | 0805 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | SYFER TECHNOLOGY LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
0805J2504P70CCR
Knowles Capacitors
|
Check for Price | Yes | Active | 4.7 pF | 250 V | 5.3191 % | 0805 | C0G | 5.3191 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KNOWLES PRECISION DEVICES | , 0805 | compliant | EAR99 | 8532.24.00.20 |