Filter Your Search
1 - 3 of 3 results
|
0805HT-7N5TJLB
Coilcraft Inc
|
$0.7615 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 82 mΩ | 5 % | YES | 250 MHz | 800 mA | 4.6 GHz | CERAMIC | 47 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 1000 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0805HT-7N5TJLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 82 mΩ | 5 % | YES | 250 MHz | 800 mA | 4.6 GHz | CERAMIC | 47 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 1000 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0805HT-7N5TJLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.5 nH | 82 mΩ | 5 % | YES | 250 MHz | 800 mA | 4.6 GHz | CERAMIC | 47 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 1000 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 |