Parametric results for: 0805hs-180tjrc under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0805hs180tjrc
Select parts from the table below to compare.
Compare
Compare
0805HS-180TJRC
Coilcraft Inc
Check for Price Yes Not Recommended GENERAL PURPOSE INDUCTOR 18 nH 200 mΩ 5 % YES 250 MHz 600 mA 3.3 GHz CERAMIC 50 0805 RF INDUCTOR 1 NO Q IS MEASURED AT: 500MHZ e3 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.45 mm 2.16 mm 1.52 mm COILCRAFT INC CHIP compliant