Parametric results for: 0805hp-821xjrc under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0805hp821xjrc
Select parts from the table below to compare.
Compare
Compare
0805HP-821XJRC
Coilcraft Inc
Check for Price No Yes Active GENERAL PURPOSE INDUCTOR 820 nH 3.9455 Ω 5 % YES 25 MHz 180 mA 485 MHz CERAMIC 0805 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.55 mm 2.21 mm 1.73 mm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT